TRACOPOWER TMV DC-DC Converter, 12V dc/ 80mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 666-4035Brand: TRACOPOWERManufacturers Part No.: TMV 1212S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Width

6.1mm

Depth

10.2mm

Length

19.5mm

Series

TMV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series

The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 27.40

AED 27.40 Each (ex VAT)

AED 28.77

AED 28.77 Each (inc. VAT)

TRACOPOWER TMV DC-DC Converter, 12V dc/ 80mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
Select packaging type

AED 27.40

AED 27.40 Each (ex VAT)

AED 28.77

AED 28.77 Each (inc. VAT)

TRACOPOWER TMV DC-DC Converter, 12V dc/ 80mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 27.40
5 - 9AED 26.56
10 - 24AED 25.72
25 - 49AED 24.62
50+AED 23.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Width

6.1mm

Depth

10.2mm

Length

19.5mm

Series

TMV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series

The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more