Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 100-24F, 24V dc, 4.2A, 100W, 1 Output, 85 → 264V ac

RS Stock No.: 434-2976Brand: TRACOPOWERManufacturers Part No.: TOF 100-24F
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

62mm

Depth

32mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

380g

Maximum Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 100-24F, 24V dc, 4.2A, 100W, 1 Output, 85 → 264V ac

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 100-24F, 24V dc, 4.2A, 100W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

62mm

Depth

32mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

380g

Maximum Temperature

+60°C