Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
6.3A
Power Rating
75W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
55mm
Depth
26mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
280g
Maximum Temperature
+60°C
You may be interested in

MEAN WELL Switching Power Supply, RPS-75-12, 12V dc, 6.3A, 75.6W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
AED 149.50Each (ex VAT)
TRACOPOWER Switching Power Supply, TOP 100-112, 12V dc, 8.3A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 VBrand: TRACOPOWER
AED 370.78Each (ex VAT)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-12, 12V dc, 6.3A, 75W, 1 Output, 85 → 264V ac Input
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-12, 12V dc, 6.3A, 75W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

MEAN WELL Switching Power Supply, RPS-75-12, 12V dc, 6.3A, 75.6W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
AED 149.50Each (ex VAT)
TRACOPOWER Switching Power Supply, TOP 100-112, 12V dc, 8.3A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 VBrand: TRACOPOWER
AED 370.78Each (ex VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
6.3A
Power Rating
75W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
55mm
Depth
26mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
280g
Maximum Temperature
+60°C
You may be interested in

MEAN WELL Switching Power Supply, RPS-75-12, 12V dc, 6.3A, 75.6W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
AED 149.50Each (ex VAT)
TRACOPOWER Switching Power Supply, TOP 100-112, 12V dc, 8.3A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 VBrand: TRACOPOWER
AED 370.78Each (ex VAT)