Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-24FM, 24V dc, 3.2A, 75W, 1 Output, 85 → 264V ac

RS Stock No.: 665-5794Brand: TRACOPOWERManufacturers Part No.: TOF 75-24FM
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

55mm

Depth

26mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-24FM, 24V dc, 3.2A, 75W, 1 Output, 85 → 264V ac

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 75-24FM, 24V dc, 3.2A, 75W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

55mm

Depth

26mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+60°C