Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Switching Power Supply, TOP 200-124, 24V dc, 8.3A, 200W, 1 Output, 85 → 265V ac Input Voltage

RS Stock No.: 706-6448Brand: TRACOPOWERManufacturers Part No.: TOP 200-124Distrelec Article No.: 16931636
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.3A

Power Rating

200W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Embedded

No

Depth

34mm

Series

TOP 200

Efficiency

95%

Minimum Temperature

-25°C

Weight

315g

Maximum Temperature

+70°C

Product details

120W to 200W Universal Input, Single Output, 5x3inch, TOP Series

High power density with 5” x 3” footprint
High efficiency
Compliance with EN 61000-3-2
Low leakage current
Safety class I (class II with second fuse)
Over voltage protection

Approvals

CB, CSA

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 613.83

AED 613.83 Each (ex VAT)

AED 644.52

AED 644.52 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TOP 200-124, 24V dc, 8.3A, 200W, 1 Output, 85 → 265V ac Input Voltage

AED 613.83

AED 613.83 Each (ex VAT)

AED 644.52

AED 644.52 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TOP 200-124, 24V dc, 8.3A, 200W, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 613.83
5 - 9AED 595.40
10 - 24AED 577.03
25 - 49AED 552.46
50+AED 532.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.3A

Power Rating

200W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Embedded

No

Depth

34mm

Series

TOP 200

Efficiency

95%

Minimum Temperature

-25°C

Weight

315g

Maximum Temperature

+70°C

Product details

120W to 200W Universal Input, Single Output, 5x3inch, TOP Series

High power density with 5” x 3” footprint
High efficiency
Compliance with EN 61000-3-2
Low leakage current
Safety class I (class II with second fuse)
Over voltage protection

Approvals

CB, CSA

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more