Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 24 V dc
Output Current
1.4 A, 6 A
Power Rating
55W
Number of Outputs
2
Input Voltage
110 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Embedded
No
Depth
30mm
Series
TOP 60
Efficiency
80 → 88%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
205g
Product details
38W to 64W Universal Input, Single/Multi Output, 2x4inch, TOP Series
The Traco Power TOP-60 Series is a family of Open Frame AC/DC Power supplies. The TOP-60 series have a small footprint and it features up to 60W continuous output power and single, dual and triple outputs.
These Traco Power supplies have a typical high efficiency of 88% which allows operations up to 70°C with convection cooling. The TOP-60 series is ideal for industrial and IT applications
Open frame power supply with 2x 4 footprint
Low leakage current
4kVac input / output isolation
EMI filter meets EN 55022, level B
Compliance with EN 61000-3-2
Protection class II
Short circuit and over voltage protection
Input mating terminal: stk no. 679-4714, input mating housing: stk no. 679-5079
Output mating terminal: stk no. 679-4714, output mating housing: stk no. 679-5085
Approvals
CB, TUV
Standards
EN 60950-1, IEC 60950-1
AED 425.83
AED 425.83 Each (ex VAT)
AED 447.12
AED 447.12 Each (inc. VAT)
1
AED 425.83
AED 425.83 Each (ex VAT)
AED 447.12
AED 447.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 425.83 |
5 - 9 | AED 413.12 |
10 - 24 | AED 400.31 |
25 - 49 | AED 383.30 |
50+ | AED 366.71 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 24 V dc
Output Current
1.4 A, 6 A
Power Rating
55W
Number of Outputs
2
Input Voltage
110 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Embedded
No
Depth
30mm
Series
TOP 60
Efficiency
80 → 88%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
205g
Product details
38W to 64W Universal Input, Single/Multi Output, 2x4inch, TOP Series
The Traco Power TOP-60 Series is a family of Open Frame AC/DC Power supplies. The TOP-60 series have a small footprint and it features up to 60W continuous output power and single, dual and triple outputs.
These Traco Power supplies have a typical high efficiency of 88% which allows operations up to 70°C with convection cooling. The TOP-60 series is ideal for industrial and IT applications
Open frame power supply with 2x 4 footprint
Low leakage current
4kVac input / output isolation
EMI filter meets EN 55022, level B
Compliance with EN 61000-3-2
Protection class II
Short circuit and over voltage protection
Input mating terminal: stk no. 679-4714, input mating housing: stk no. 679-5079
Output mating terminal: stk no. 679-4714, output mating housing: stk no. 679-5085
Approvals
CB, TUV
Standards
EN 60950-1, IEC 60950-1