Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Power Supply, TPI 180-124-M, 24V dc, 7.5A, 180W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 249-9813Brand: TRACOPOWERManufacturers Part No.: TPI 180-124-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Embedded

No

Series

TPI 180-M

Efficiency

94%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Weight

218g

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 475.54

AED 475.54 Each (ex VAT)

AED 499.32

AED 499.32 Each (inc. VAT)

TRACOPOWER Power Supply, TPI 180-124-M, 24V dc, 7.5A, 180W, 1 Output, 85 → 264V ac Input Voltage

AED 475.54

AED 475.54 Each (ex VAT)

AED 499.32

AED 499.32 Each (inc. VAT)

TRACOPOWER Power Supply, TPI 180-124-M, 24V dc, 7.5A, 180W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 475.54
5 - 9AED 461.32
10 - 24AED 446.98
25 - 49AED 428.03
50+AED 413.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Embedded

No

Series

TPI 180-M

Efficiency

94%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Weight

218g

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more