Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05105, 5V dc, 1A, 5W, 1 Output, 100 → 375 V dc, 85

RS Stock No.: 222-3299Brand: TRACOPOWERManufacturers Part No.: TPM 05105
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

50.8mm

Width

50.8mm

Depth

20mm

Efficiency

55 → 85%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

100g

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05105, 5V dc, 1A, 5W, 1 Output, 100 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 05105, 5V dc, 1A, 5W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

50.8mm

Width

50.8mm

Depth

20mm

Efficiency

55 → 85%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

100g

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950