Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in

TRACOPOWER Switching Power Supply, TMT 15105C, 5V dc, 3A, 15W, 1 Output, 85 → 264 V ac, 85 → 370 V dcBrand: TRACOPOWER
AED 286.99Each (ex VAT)
TRACOPOWER Switching Power Supply, TMP 15105C, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: TRACOPOWER
AED 247.30Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15105C, 5V dc, 3A, 15W, 1 Output, 100 → 375 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15105C, 5V dc, 3A, 15W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

TRACOPOWER Switching Power Supply, TMT 15105C, 5V dc, 3A, 15W, 1 Output, 85 → 264 V ac, 85 → 370 V dcBrand: TRACOPOWER
AED 286.99Each (ex VAT)
TRACOPOWER Switching Power Supply, TMP 15105C, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: TRACOPOWER
AED 247.30Each (ex VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in

TRACOPOWER Switching Power Supply, TMT 15105C, 5V dc, 3A, 15W, 1 Output, 85 → 264 V ac, 85 → 370 V dcBrand: TRACOPOWER
AED 286.99Each (ex VAT)
TRACOPOWER Switching Power Supply, TMP 15105C, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: TRACOPOWER
AED 247.30Each (ex VAT)