TRACOPOWER Switching Power Supply, TPM 15112, 12V dc, 1.3A, 15W, 1 Output, 100 → 375 V dc, 85 → 264 V ac

RS Stock No.: 158-8185Brand: TRACOPOWERManufacturers Part No.: TPM 15112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 793.96

AED 793.96 Each (ex VAT)

AED 833.66

AED 833.66 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPM 15112, 12V dc, 1.3A, 15W, 1 Output, 100 → 375 V dc, 85 → 264 V ac

AED 793.96

AED 793.96 Each (ex VAT)

AED 833.66

AED 833.66 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPM 15112, 12V dc, 1.3A, 15W, 1 Output, 100 → 375 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany