Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15124C, 24V dc, 600mA, 15W, 1 Output, 100 → 375 V dc, 85

RS Stock No.: 158-8264Brand: TRACOPOWERManufacturers Part No.: TPM 15124C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

600mA

Power Rating

15W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Weight

200g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15124C, 24V dc, 600mA, 15W, 1 Output, 100 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15124C, 24V dc, 600mA, 15W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

600mA

Power Rating

15W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Weight

200g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

Germany