Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
400 mA, 600 mA
Power Rating
15W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 VBrand: TRACOPOWER
AED 320.17Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPM 15215, ±12V dc, 400 mA, 600 mA, 15W, Dual Output, 100 →
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPM 15215, ±12V dc, 400 mA, 600 mA, 15W, Dual Output, 100 →
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 VBrand: TRACOPOWER
AED 320.17Each (ex VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
400 mA, 600 mA
Power Rating
15W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 VBrand: TRACOPOWER
AED 320.17Each (ex VAT)