Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30105, 5V dc, 6A, 30W, 1 Output, 100 → 375 V dc, 85

RS Stock No.: 191-5060Brand: TRACOPOWERManufacturers Part No.: TPM 30105
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

90mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

340g

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30105, 5V dc, 6A, 30W, 1 Output, 100 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30105, 5V dc, 6A, 30W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

90mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

340g

Maximum Temperature

+70°C

Country of Origin

Germany