TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30112, 12V dc, 2.5A, 30W, 1 Output, 100 → 375 V dc, 85

RS Stock No.: 191-5076Brand: TRACOPOWERManufacturers Part No.: TPM 30112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

90mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Weight

340g

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,161.72

AED 1,161.72 Each (ex VAT)

AED 1,219.81

AED 1,219.81 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30112, 12V dc, 2.5A, 30W, 1 Output, 100 → 375 V dc, 85

AED 1,161.72

AED 1,161.72 Each (ex VAT)

AED 1,219.81

AED 1,219.81 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 30112, 12V dc, 2.5A, 30W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

90mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Weight

340g

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

Germany