TRACOPOWER Switching Power Supply, TPP 15-112-D, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 177-0173Brand: TRACOPOWERManufacturers Part No.: TPP 15-112-D
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.25A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

42mm

Width

28.9mm

Medical Approved

Yes

Embedded

No

Depth

21.5mm

Series

TPP 15-D

Efficiency

87%

Minimum Temperature

-40°C

Weight

43g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 188.58

AED 188.58 Each (ex VAT)

AED 198.01

AED 198.01 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPP 15-112-D, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V

AED 188.58

AED 188.58 Each (ex VAT)

AED 198.01

AED 198.01 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPP 15-112-D, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 188.58
5 - 9AED 182.91
10 - 24AED 177.29
25 - 49AED 169.73
50+AED 162.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.25A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

42mm

Width

28.9mm

Medical Approved

Yes

Embedded

No

Depth

21.5mm

Series

TPP 15-D

Efficiency

87%

Minimum Temperature

-40°C

Weight

43g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more