Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
53V dc
Output Current
3.4A
Power Rating
180W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Open Frame
Embedded
No
Series
TPP 180A-M
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 537.02
AED 537.02 Each (ex VAT)
AED 563.87
AED 563.87 Each (inc. VAT)
TRACOPOWER Power Supply, TPP 180-153A-M, 53V dc, 3.4A, 180W, 1 Output, 85 → 264V ac Input Voltage
1
AED 537.02
AED 537.02 Each (ex VAT)
AED 563.87
AED 563.87 Each (inc. VAT)
TRACOPOWER Power Supply, TPP 180-153A-M, 53V dc, 3.4A, 180W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 537.02 |
5 - 9 | AED 521.01 |
10 - 24 | AED 504.84 |
25 - 49 | AED 483.32 |
50+ | AED 462.21 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
53V dc
Output Current
3.4A
Power Rating
180W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Open Frame
Embedded
No
Series
TPP 180A-M
Country of Origin
Taiwan, Province Of China