Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
73.3mm
Width
38.1mm
Medical Approved
Yes
Depth
25.6mm
Minimum Temperature
-40°C
Weight
106g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
AED 293.00
AED 293.00 Each (ex VAT)
AED 307.65
AED 307.65 Each (inc. VAT)
1
AED 293.00
AED 293.00 Each (ex VAT)
AED 307.65
AED 307.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 293.00 |
| 5 - 9 | AED 284.24 |
| 10 - 24 | AED 275.36 |
| 25 - 49 | AED 263.66 |
| 50+ | AED 253.73 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
73.3mm
Width
38.1mm
Medical Approved
Yes
Depth
25.6mm
Minimum Temperature
-40°C
Weight
106g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China


