Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
73.3mm
Width
38.1mm
Medical Approved
Yes
Depth
29.2mm
Efficiency
90%
Series
TPP 30
Minimum Temperature
-40°C
Weight
106g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
AED 265.39
AED 265.39 Each (ex VAT)
AED 278.66
AED 278.66 Each (inc. VAT)
1
AED 265.39
AED 265.39 Each (ex VAT)
AED 278.66
AED 278.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 265.39 |
5 - 9 | AED 257.36 |
10 - 24 | AED 249.43 |
25 - 49 | AED 238.82 |
50+ | AED 230.42 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
73.3mm
Width
38.1mm
Medical Approved
Yes
Depth
29.2mm
Efficiency
90%
Series
TPP 30
Minimum Temperature
-40°C
Weight
106g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China