TRACOPOWER Switching Power Supply, TPP 30-124-J, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 177-0185Brand: TRACOPOWERManufacturers Part No.: TPP 30-124-J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

100mm

Width

38.1mm

Medical Approved

Yes

Depth

25.4mm

Efficiency

90%

Series

TPP 30

Minimum Temperature

-40°C

Weight

119g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 253.42

AED 253.42 Each (ex VAT)

AED 266.09

AED 266.09 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPP 30-124-J, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V

AED 253.42

AED 253.42 Each (ex VAT)

AED 266.09

AED 266.09 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPP 30-124-J, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 253.42
5 - 9AED 245.75
10 - 24AED 238.19
25 - 49AED 228.06
50+AED 220.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

100mm

Width

38.1mm

Medical Approved

Yes

Depth

25.4mm

Efficiency

90%

Series

TPP 30

Minimum Temperature

-40°C

Weight

119g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more