Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TRI 1-0513, Dual-Channel, DC-DC DC-DC Converter, 68mA 6-Pin, SMD-14

RS Stock No.: 284-8896Brand: TRACOPOWERManufacturers Part No.: TRI 1-0513Distrelec Article No.: 30387165
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Maximum Output Voltage

15 V dc

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V dc

Minimum Output Current

68mA

Converter Type

DC-DC

Number of Outputs

2

Package Type

SMD-14

Pin Count

6

Distrelec Product Id

30387165

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 61.22

AED 61.22 Each (ex VAT)

AED 64.28

AED 64.28 Each (inc. VAT)

TRACOPOWER TRI 1-0513, Dual-Channel, DC-DC DC-DC Converter, 68mA 6-Pin, SMD-14

AED 61.22

AED 61.22 Each (ex VAT)

AED 64.28

AED 64.28 Each (inc. VAT)

TRACOPOWER TRI 1-0513, Dual-Channel, DC-DC DC-DC Converter, 68mA 6-Pin, SMD-14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Voltage

15 V dc

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V dc

Minimum Output Current

68mA

Converter Type

DC-DC

Number of Outputs

2

Package Type

SMD-14

Pin Count

6

Distrelec Product Id

30387165

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more