Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36 → 75 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 5
Isolation Voltage
1.6kV dc
Length
7.7mm
Width
11mm
Depth
11.9mm
Series
TRN 1
Load Regulation
1%
Standards Met
EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
78%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
AED 450.14
AED 450.14 1 Tube of 10 (ex VAT)
AED 472.65
AED 472.65 1 Tube of 10 (inc. VAT)
1
AED 450.14
AED 450.14 1 Tube of 10 (ex VAT)
AED 472.65
AED 472.65 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 450.14 |
5 - 9 | AED 436.59 |
10 - 24 | AED 423.15 |
25 - 49 | AED 405.20 |
50+ | AED 387.14 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36 → 75 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 5
Isolation Voltage
1.6kV dc
Length
7.7mm
Width
11mm
Depth
11.9mm
Series
TRN 1
Load Regulation
1%
Standards Met
EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
78%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China