TRACOPOWER TRV DC-DC Converter, 5V dc/ 200mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 209-9890Brand: TRACOPOWERManufacturers Part No.: TRV 1-1511M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5V dc

Package

SIP

Isolation Voltage

5kV

Width

9.8mm

Depth

12.5mm

Length

19.6mm

Series

TRV

Load Regulation

0.1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.83

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 70.72

AED 70.72 Each (ex VAT)

AED 74.26

AED 74.26 Each (inc. VAT)

TRACOPOWER TRV DC-DC Converter, 5V dc/ 200mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

AED 70.72

AED 70.72 Each (ex VAT)

AED 74.26

AED 74.26 Each (inc. VAT)

TRACOPOWER TRV DC-DC Converter, 5V dc/ 200mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5V dc

Package

SIP

Isolation Voltage

5kV

Width

9.8mm

Depth

12.5mm

Length

19.6mm

Series

TRV

Load Regulation

0.1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.83

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more