Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
110mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.5mm
Series
TRV 1
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series
1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.
Ultra-miniature design with industry standard pinout
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%
Standards
IEC 60950-1, EN 60950-1
AED 396.11
AED 396.11 1 Tube of 10 (ex VAT)
AED 415.92
AED 415.92 1 Tube of 10 (inc. VAT)
1
AED 396.11
AED 396.11 1 Tube of 10 (ex VAT)
AED 415.92
AED 415.92 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 396.11 |
5 - 9 | AED 384.30 |
10 - 24 | AED 372.38 |
25 - 49 | AED 356.53 |
50+ | AED 340.67 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
110mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.5mm
Series
TRV 1
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRV 1 Series
1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 3000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change.
Ultra-miniature design with industry standard pinout
Semi-regulated output (load)
High input / output isolation voltage of 3000 Vdc
High efficiency of up to 87%
Standards
IEC 60950-1, EN 60950-1