Technical Document
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
320 → 440V ac
Power Rating
480W
Electrical Phase
3
Number of Outputs
1
Height
125mm
Width
80mm
Depth
125mm
Series
TSP
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
100mV Pk-Pk
Load Regulation
±1%
Maximum Temperature
+60°C
Country of Origin
China
Product details
240 to 960W TSP Series
3-phase input 3AC 400V or 3AC 500V
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1
AED 1,281.52
AED 1,281.52 Each (ex VAT)
AED 1,345.60
AED 1,345.60 Each (inc. VAT)
1
AED 1,281.52
AED 1,281.52 Each (ex VAT)
AED 1,345.60
AED 1,345.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
320 → 440V ac
Power Rating
480W
Electrical Phase
3
Number of Outputs
1
Height
125mm
Width
80mm
Depth
125mm
Series
TSP
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
100mV Pk-Pk
Load Regulation
±1%
Maximum Temperature
+60°C
Country of Origin
China
Product details
240 to 960W TSP Series
3-phase input 3AC 400V or 3AC 500V
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1