TRACOPOWER Switching Regulator, Surface Mount, 1.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

RS Stock No.: 166-6060Brand: TRACOPOWERManufacturers Part No.: TSR 0.5-2415SM
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

1.5V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SIP

Efficiency

63% @ 32 V dc, 73% @ Vin min

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Series

TSR

Line Regulation

0.4%

Maximum Input Current

5mA

Width

9.6mm

Input Power Range

1.5W

Depth

9.24 (with Pin)mm

Application

General Purpose

Protection Features

Over Temperature Protection, Short Circuit Protection

Switching Frequency Range

Maximum of 330kHz

Weight

1.7g

MTBF

>2000000h

Power Signal Conversion Type

DC-DC

Standards Met

EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant

Load Regulation

0.6%

Length

15.3mm

Special Features

Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input

Country of Origin

Taiwan, Province Of China

Product details

0.5A Step-Down Switching Regulator TSR 0.5SM Series

The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Compact SMD package
Very high efficiency up to 97%
Excellent line / load regulation
Low standby current
Operating temperature range –40 to 90°C
Over-temperature protection
Remote On/Off input
Adjustable output voltage
Short circuit protection
Moisture sensitivity level 2 as per IPC J-STD-020D.1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 397.74

AED 397.74 1 Tube of 10 (ex VAT)

AED 417.63

AED 417.63 1 Tube of 10 (inc. VAT)

TRACOPOWER Switching Regulator, Surface Mount, 1.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

AED 397.74

AED 397.74 1 Tube of 10 (ex VAT)

AED 417.63

AED 417.63 1 Tube of 10 (inc. VAT)

TRACOPOWER Switching Regulator, Surface Mount, 1.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 397.74
5 - 9AED 385.82
10 - 24AED 373.85
25 - 49AED 358.00
50+AED 342.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

1.5V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SIP

Efficiency

63% @ 32 V dc, 73% @ Vin min

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Series

TSR

Line Regulation

0.4%

Maximum Input Current

5mA

Width

9.6mm

Input Power Range

1.5W

Depth

9.24 (with Pin)mm

Application

General Purpose

Protection Features

Over Temperature Protection, Short Circuit Protection

Switching Frequency Range

Maximum of 330kHz

Weight

1.7g

MTBF

>2000000h

Power Signal Conversion Type

DC-DC

Standards Met

EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant

Load Regulation

0.6%

Length

15.3mm

Special Features

Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input

Country of Origin

Taiwan, Province Of China

Product details

0.5A Step-Down Switching Regulator TSR 0.5SM Series

The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Compact SMD package
Very high efficiency up to 97%
Excellent line / load regulation
Low standby current
Operating temperature range –40 to 90°C
Over-temperature protection
Remote On/Off input
Adjustable output voltage
Short circuit protection
Moisture sensitivity level 2 as per IPC J-STD-020D.1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more