TRACOPOWER Non-Isolated DC-DC Converter, Through Hole, 24V dc Output Voltage, 33 → 72V dc Input Voltage, 400mA

RS Stock No.: 193-2044Brand: TRACOPOWERManufacturers Part No.: TSR 0.6-48240WI
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

24V dc

Output Current

400mA

Input Voltage

33 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

94 (Typ.)%

Ripple And Noise

75 (Typ.)mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 0.6-48240WI

Line Regulation

0.6%

Load Regulation

0.9%

Length

12mm

Protection Features

Over Temperature Protection, Over Voltage Protection, Short Circuit Protection

Switching Frequency Range

416 → 864kHz

Weight

3g

MTBF

18160000h

Power Signal Conversion Type

DC-DC

Maximum Input Current

3 (Typ.)mA

Width

8.6mm

Depth

13.4mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 492.98

AED 492.98 1 Tube of 10 (ex VAT)

AED 517.63

AED 517.63 1 Tube of 10 (inc. VAT)

TRACOPOWER Non-Isolated DC-DC Converter, Through Hole, 24V dc Output Voltage, 33 → 72V dc Input Voltage, 400mA

AED 492.98

AED 492.98 1 Tube of 10 (ex VAT)

AED 517.63

AED 517.63 1 Tube of 10 (inc. VAT)

TRACOPOWER Non-Isolated DC-DC Converter, Through Hole, 24V dc Output Voltage, 33 → 72V dc Input Voltage, 400mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 492.98
5 - 9AED 478.17
10 - 24AED 463.36
25 - 49AED 443.68
50+AED 423.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

400mA

Input Voltage

33 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

94 (Typ.)%

Ripple And Noise

75 (Typ.)mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 0.6-48240WI

Line Regulation

0.6%

Load Regulation

0.9%

Length

12mm

Protection Features

Over Temperature Protection, Over Voltage Protection, Short Circuit Protection

Switching Frequency Range

416 → 864kHz

Weight

3g

MTBF

18160000h

Power Signal Conversion Type

DC-DC

Maximum Input Current

3 (Typ.)mA

Width

8.6mm

Depth

13.4mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more