TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.6 → 36V dc Input Voltage, 1A Output

RS Stock No.: 666-4354Brand: TRACOPOWERManufacturers Part No.: TSR 1-2415
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

1.5V dc

Output Current

1A

Input Voltage

4.6 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

1.5W

Efficiency

78 → 65%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 1

Line Regulation

±0.2%

MTBF

5350000h

Load Regulation

±0.6%

Length

11.7mm

Width

7.6mm

Depth

10.2mm

Weight

1.9g

Country of Origin

Taiwan, Province Of China

Product details

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 40.32

AED 40.32 Each (ex VAT)

AED 42.34

AED 42.34 Each (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.6 → 36V dc Input Voltage, 1A Output

AED 40.32

AED 40.32 Each (ex VAT)

AED 42.34

AED 42.34 Each (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.6 → 36V dc Input Voltage, 1A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 40.32
5 - 9AED 39.06
10 - 24AED 37.90
25 - 49AED 36.33
50+AED 34.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

1.5V dc

Output Current

1A

Input Voltage

4.6 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

1.5W

Efficiency

78 → 65%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 1

Line Regulation

±0.2%

MTBF

5350000h

Load Regulation

±0.6%

Length

11.7mm

Width

7.6mm

Depth

10.2mm

Weight

1.9g

Country of Origin

Taiwan, Province Of China

Product details

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more