Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 36V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP 3
Power Rating
5W
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Width
7.5mm
Depth
10.1mm
Weight
1.9g
MTBF
5350000h
Load Regulation
±0.4%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
AED 277.62
AED 277.62 1 Tube of 10 (ex VAT)
AED 291.50
AED 291.50 1 Tube of 10 (inc. VAT)
1
AED 277.62
AED 277.62 1 Tube of 10 (ex VAT)
AED 291.50
AED 291.50 1 Tube of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 277.62 |
| 5 - 9 | AED 269.27 |
| 10 - 24 | AED 261.03 |
| 25 - 49 | AED 249.90 |
| 50+ | AED 238.77 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 36V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP 3
Power Rating
5W
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Width
7.5mm
Depth
10.1mm
Weight
1.9g
MTBF
5350000h
Load Regulation
±0.4%
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current


