TRACOPOWER Switching Regulator, Through Hole, 2.5V dc Output Voltage, 3.8 → 5.5V dc Input Voltage, 2A Output

RS Stock No.: 906-8465Brand: TRACOPOWERManufacturers Part No.: TSR 2-0525
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

2.5V dc

Output Current

2A

Input Voltage

3.8 → 5.5V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93.5%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Switching Frequency Range

1200kHz

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Length

14mm

Width

7.5mm

Depth

10.1mm

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2.6g

MTBF

13520000h

Rated Output Power

2W

Power Signal Conversion Type

DC-DC

Load Regulation

Maximum of 1%

Maximum Input Current

1mA

Country of Origin

Taiwan, Province Of China

Product details

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Features and Benefits

Compatible with the LMxx series linear regulators.
Integral short circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 55.81

AED 55.81 Each (ex VAT)

AED 58.60

AED 58.60 Each (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, 2.5V dc Output Voltage, 3.8 → 5.5V dc Input Voltage, 2A Output

AED 55.81

AED 55.81 Each (ex VAT)

AED 58.60

AED 58.60 Each (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, 2.5V dc Output Voltage, 3.8 → 5.5V dc Input Voltage, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.81
5 - 9AED 52.92
10 - 24AED 51.34
25 - 49AED 49.72
50+AED 47.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2.5V dc

Output Current

2A

Input Voltage

3.8 → 5.5V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93.5%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Switching Frequency Range

1200kHz

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Length

14mm

Width

7.5mm

Depth

10.1mm

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Weight

2.6g

MTBF

13520000h

Rated Output Power

2W

Power Signal Conversion Type

DC-DC

Load Regulation

Maximum of 1%

Maximum Input Current

1mA

Country of Origin

Taiwan, Province Of China

Product details

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Features and Benefits

Compatible with the LMxx series linear regulators.
Integral short circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more