Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Input Voltage
6.5 → 36V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP 3
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSR 2
Line Regulation
Maximum of 0.5%
Maximum Input Current
1mA
Switching Frequency Range
410kHz
Standards Met
IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0
Length
14mm
Load Regulation
Maximum of 1%
Special Features
Overvoltage and Short Circuit Protection
Width
7.5mm
Depth
10.1mm
Application
Battery Powered System
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Weight
2.6g
MTBF
13520000h
Power Signal Conversion Type
DC-DC
Rated Output Power
2W
Country of Origin
Taiwan, Province Of China
Product details
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.
AED 53.08
AED 53.08 Each (ex VAT)
AED 55.73
AED 55.73 Each (inc. VAT)
Standard
1
AED 53.08
AED 53.08 Each (ex VAT)
AED 55.73
AED 55.73 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 53.08 |
| 5 - 9 | AED 51.45 |
| 10 - 24 | AED 49.88 |
| 25 - 49 | AED 47.78 |
| 50+ | AED 45.62 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Input Voltage
6.5 → 36V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP 3
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSR 2
Line Regulation
Maximum of 0.5%
Maximum Input Current
1mA
Switching Frequency Range
410kHz
Standards Met
IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0
Length
14mm
Load Regulation
Maximum of 1%
Special Features
Overvoltage and Short Circuit Protection
Width
7.5mm
Depth
10.1mm
Application
Battery Powered System
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Weight
2.6g
MTBF
13520000h
Power Signal Conversion Type
DC-DC
Rated Output Power
2W
Country of Origin
Taiwan, Province Of China
Product details
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.


