Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±3.3V dc
Output Current
1A
Input Voltage
4.6 → 32 V dc, 4.6 → 42 V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSRN 1
Line Regulation
±0.2%
Length
11.7mm
Depth
10.2mm
MTBF
6000000h
Load Regulation
±0.4%
Width
7.5mm
Weight
1.9kg
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators
AED 54.13
AED 54.13 Each (ex VAT)
AED 56.84
AED 56.84 Each (inc. VAT)
Standard
1
AED 54.13
AED 54.13 Each (ex VAT)
AED 56.84
AED 56.84 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 54.13 |
| 5 - 9 | AED 52.50 |
| 10 - 24 | AED 50.87 |
| 25 - 49 | AED 48.72 |
| 50+ | AED 46.52 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±3.3V dc
Output Current
1A
Input Voltage
4.6 → 32 V dc, 4.6 → 42 V dc
Mounting Type
PCB Mount
Number of Outputs
1
Package
SIP
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSRN 1
Line Regulation
±0.2%
Length
11.7mm
Depth
10.2mm
MTBF
6000000h
Load Regulation
±0.4%
Width
7.5mm
Weight
1.9kg
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators


