Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±3.3V dc
Output Current
1 A, 600 mA
Input Voltage
4.6 → 32 V dc, 4.6 → 42 V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
77%, 79%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSRN 1
Line Regulation
±0.2%
Depth
10.2mm
MTBF
6000000h
Load Regulation
±0.4%
Width
7.5mm
Protection Features
Short Circuit Protection
Weight
1.9g
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
1
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 57.49 |
5 - 9 | AED 55.81 |
10 - 24 | AED 54.08 |
25 - 49 | AED 51.76 |
50+ | AED 49.46 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±3.3V dc
Output Current
1 A, 600 mA
Input Voltage
4.6 → 32 V dc, 4.6 → 42 V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
77%, 79%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSRN 1
Line Regulation
±0.2%
Depth
10.2mm
MTBF
6000000h
Load Regulation
±0.4%
Width
7.5mm
Protection Features
Short Circuit Protection
Weight
1.9g
Length
11.7mm
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators