TRACOPOWER TVN 5WI DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp -40°C

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
TVN 5WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Distrelec Product Id
30008659
Country of Origin
Taiwan, Province Of China
Product details
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Approvals
UL 60950-1
AED 267.96
AED 267.96 Each (ex VAT)
AED 281.36
AED 281.36 Each (inc. VAT)
Standard
1
AED 267.96
AED 267.96 Each (ex VAT)
AED 281.36
AED 281.36 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 267.96 |
5 - 9 | AED 259.98 |
10 - 24 | AED 251.84 |
25 - 49 | AED 241.18 |
50+ | AED 230.42 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
TVN 5WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Distrelec Product Id
30008659
Country of Origin
Taiwan, Province Of China
Product details
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Approvals
UL 60950-1