Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER Switching Power Supply, TXL 070-48S, 48V dc, 1.5A, 70W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 466-6907Brand: TRACOPOWERManufacturers Part No.: TXL 070-48S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.5A

Power Rating

70W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

169mm

Width

95mm

Depth

38mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Stock information temporarily unavailable.

AED 279.44

AED 279.44 Each (ex VAT)

AED 293.41

AED 293.41 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXL 070-48S, 48V dc, 1.5A, 70W, 1 Output, 85 → 264V ac Input Voltage

AED 279.44

AED 279.44 Each (ex VAT)

AED 293.41

AED 293.41 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXL 070-48S, 48V dc, 1.5A, 70W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 279.44
5 - 9AED 275.68
10 - 24AED 271.66
25 - 49AED 264.76
50+AED 257.55

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.5A

Power Rating

70W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

169mm

Width

95mm

Depth

38mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition