Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
2.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
208mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
AED 370.28
AED 370.28 Each (ex VAT)
AED 388.79
AED 388.79 Each (inc. VAT)
1
AED 370.28
AED 370.28 Each (ex VAT)
AED 388.79
AED 388.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 370.28 |
5 - 9 | AED 365.24 |
10 - 24 | AED 359.89 |
25 - 49 | AED 350.54 |
50+ | AED 340.83 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
2.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
208mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition