Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-12S, 12V dc, 18.4A, 220W, 1 Output, 120 → 375 V dc,

RS Stock No.: 457-2997Brand: TRACOPOWERManufacturers Part No.: TXL 220-12S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

18.4A

Power Rating

220W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

210mm

Width

99mm

Depth

45mm

Efficiency

70 → 84%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

890g

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-12S, 12V dc, 18.4A, 220W, 1 Output, 120 → 375 V dc,

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-12S, 12V dc, 18.4A, 220W, 1 Output, 120 → 375 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

18.4A

Power Rating

220W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

210mm

Width

99mm

Depth

45mm

Efficiency

70 → 84%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

890g