Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
8.5mA
Power Rating
100W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
AED 176.77
AED 176.77 Each (ex VAT)
AED 185.61
AED 185.61 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TXN 100PF-112, 12V dc, 8.5mA, 100W, 1 Output, 90 → 264V ac Input Voltage
1
AED 176.77
AED 176.77 Each (ex VAT)
AED 185.61
AED 185.61 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TXN 100PF-112, 12V dc, 8.5mA, 100W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
8.5mA
Power Rating
100W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China