Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tractel Rope Lanyard 20m, Polyamide, 14mm Diameter

RS Stock No.: 222-1084Brand: TractelManufacturers Part No.: 45112
brand-logo
View all in Safety Rope

Technical Document

Specifications

Brand

Tractel

Length

20m

Diameter

14mm

Material

Polyamide

Colour

White

Weight Capacity

150kg

Country of Origin

France

Stock information temporarily unavailable.

AED 623.61

AED 623.61 Each (ex VAT)

AED 654.79

AED 654.79 Each (inc. VAT)

Tractel Rope Lanyard 20m, Polyamide, 14mm Diameter

AED 623.61

AED 623.61 Each (ex VAT)

AED 654.79

AED 654.79 Each (inc. VAT)

Tractel Rope Lanyard 20m, Polyamide, 14mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Length

20m

Diameter

14mm

Material

Polyamide

Colour

White

Weight Capacity

150kg

Country of Origin

France