Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel 2m Fall Arrest Lanyard Screw Karabiner Single

RS Stock No.: 222-1104Brand: TractelManufacturers Part No.: 77712
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Brand

Tractel

Extended Length

2m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Karabiner

Anchorage Connection

Karabiner

Weight Capacity

150kg

Retractable

No

Karabiner Type

Screw

Colour

White

Stock information temporarily unavailable.

AED 342.22

AED 342.22 Each (ex VAT)

AED 359.33

AED 359.33 Each (inc. VAT)

Tractel 2m Fall Arrest Lanyard Screw Karabiner Single

AED 342.22

AED 342.22 Each (ex VAT)

AED 359.33

AED 359.33 Each (inc. VAT)

Tractel 2m Fall Arrest Lanyard Screw Karabiner Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Extended Length

2m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Karabiner

Anchorage Connection

Karabiner

Weight Capacity

150kg

Retractable

No

Karabiner Type

Screw

Colour

White