Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel Dynafor Expert 3,2t Force Gauge, Range: 400m

RS Stock No.: 255-3716Brand: TractelManufacturers Part No.: Dynafor Expert 3,2t
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.1 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Expert

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

AED 14,791.35

AED 14,791.35 Each (ex VAT)

AED 15,530.92

AED 15,530.92 Each (inc. VAT)

Tractel Dynafor Expert 3,2t Force Gauge, Range: 400m

AED 14,791.35

AED 14,791.35 Each (ex VAT)

AED 15,530.92

AED 15,530.92 Each (inc. VAT)

Tractel Dynafor Expert 3,2t Force Gauge, Range: 400m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.1 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Expert

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France