Technical Document
Specifications
Brand
TractelRange
400m
Best Accuracy
±0.1 %
Measurement Units
daN, kg, kN, lbs, t
Operating Temperature Range
-20 °C → +50 °C
Series
Dynafor Expert
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
AED 15,730.36
AED 15,730.36 Each (ex VAT)
AED 16,516.88
AED 16,516.88 Each (inc. VAT)
1
AED 15,730.36
AED 15,730.36 Each (ex VAT)
AED 16,516.88
AED 16,516.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TractelRange
400m
Best Accuracy
±0.1 %
Measurement Units
daN, kg, kN, lbs, t
Operating Temperature Range
-20 °C → +50 °C
Series
Dynafor Expert
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France