Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel Dynafor Industrial 12,5t Force Gauge

RS Stock No.: 255-3719Brand: TractelManufacturers Part No.: Dynafor Industrial 12,5t
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

AED 9,290.50

AED 9,290.50 Each (ex VAT)

AED 9,755.03

AED 9,755.03 Each (inc. VAT)

Tractel Dynafor Industrial 12,5t Force Gauge

AED 9,290.50

AED 9,290.50 Each (ex VAT)

AED 9,755.03

AED 9,755.03 Each (inc. VAT)

Tractel Dynafor Industrial 12,5t Force Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France