Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel Carabiner Aluminium

RS Stock No.: 222-1072Brand: TractelManufacturers Part No.: 31762
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Brand

Tractel

Gate Opening Size

60mm

Material

Aluminium

Strength

23kN

Product Type

Carabiner

Locking Type

Auto Locking

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 321.56

AED 321.56 Each (ex VAT)

AED 337.64

AED 337.64 Each (inc. VAT)

Tractel Carabiner Aluminium

AED 321.56

AED 321.56 Each (ex VAT)

AED 337.64

AED 337.64 Each (inc. VAT)

Tractel Carabiner Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Gate Opening Size

60mm

Material

Aluminium

Strength

23kN

Product Type

Carabiner

Locking Type

Auto Locking

Country of Origin

Taiwan, Province Of China