TradeTuff, Solar Powered LED Floodlight, 10 LED, 3 W, 200 lm, IP68, 2.5 V

RS Stock No.: 254-4390Brand: TradeTuffManufacturers Part No.: Ecoedge
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

3 W

Voltage

2.5 V

IP Rating

IP68

Number of LEDs

10

Luminosity

200 lm

Life Hours

72h

Solar Panel

Yes

Lamp Type

LED

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-25°C

Case Material

Aluminium Alloy

Operating Temperature Range

-25 → 75°C

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 181.65

AED 181.65 Each (ex VAT)

AED 190.73

AED 190.73 Each (inc. VAT)

TradeTuff, Solar Powered LED Floodlight, 10 LED, 3 W, 200 lm, IP68, 2.5 V

AED 181.65

AED 181.65 Each (ex VAT)

AED 190.73

AED 190.73 Each (inc. VAT)

TradeTuff, Solar Powered LED Floodlight, 10 LED, 3 W, 200 lm, IP68, 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

3 W

Voltage

2.5 V

IP Rating

IP68

Number of LEDs

10

Luminosity

200 lm

Life Hours

72h

Solar Panel

Yes

Lamp Type

LED

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-25°C

Case Material

Aluminium Alloy

Operating Temperature Range

-25 → 75°C

Lamp Supplied

Yes

Country of Origin

China