Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Traffi Blue Nitrile Disposable Gloves, Size L, 100 per Pack

RS Stock No.: 262-6602Brand: TraffiManufacturers Part No.: T21-TD01-L
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Traffi

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Medical

European Safety Standard

EN455

Number of Gloves

100

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Traffi Blue Nitrile Disposable Gloves, Size L, 100 per Pack

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Traffi Blue Nitrile Disposable Gloves, Size L, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Traffi

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Medical

European Safety Standard

EN455

Number of Gloves

100

Country of Origin

Sri Lanka