Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Traffi Amber Nitrile, Nylon Cut Resistant Cut Resistant Gloves, Size 11, Nitrile Coating

RS Stock No.: 250-1044Brand: TraffiManufacturers Part No.: TG3140-11
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Traffi

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

Nitrile, Nylon

Main Colour of Glove

Amber

Number of Gloves

1Pair

Glove Coating

Nitrile

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 39.74

AED 39.74 1 Pair (ex VAT)

AED 41.73

AED 41.73 1 Pair (inc. VAT)

Traffi Amber Nitrile, Nylon Cut Resistant Cut Resistant Gloves, Size 11, Nitrile Coating

AED 39.74

AED 39.74 1 Pair (ex VAT)

AED 41.73

AED 41.73 1 Pair (inc. VAT)

Traffi Amber Nitrile, Nylon Cut Resistant Cut Resistant Gloves, Size 11, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Traffi

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

Nitrile, Nylon

Main Colour of Glove

Amber

Number of Gloves

1Pair

Glove Coating

Nitrile

Country of Origin

Sri Lanka