Technical Document
Specifications
Brand
TraffiGlove Size
7
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Extra Grip
Glove Material
Acrylic, Aramid, Glass Fibre
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Chloroprene, Nitrile
Country of Origin
Sri Lanka
AED 104.75
AED 104.75 1 Pair (ex VAT)
AED 109.99
AED 109.99 1 Pair (inc. VAT)
1
AED 104.75
AED 104.75 1 Pair (ex VAT)
AED 109.99
AED 109.99 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TraffiGlove Size
7
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Extra Grip
Glove Material
Acrylic, Aramid, Glass Fibre
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Chloroprene, Nitrile
Country of Origin
Sri Lanka