Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transair 16 Bar Brass G1/2 Wall Bracket

RS Stock No.: 214-3194Brand: TransairManufacturers Part No.: 6693 17 21
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Connection Thread Size

G1/2

Material

Brass

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Stock information temporarily unavailable.

AED 954.30

AED 477.15 Each (In a Pack of 2) (ex VAT)

AED 1,002.02

AED 501.008 Each (In a Pack of 2) (inc. VAT)

Transair 16 Bar Brass G1/2 Wall Bracket

AED 954.30

AED 477.15 Each (In a Pack of 2) (ex VAT)

AED 1,002.02

AED 501.008 Each (In a Pack of 2) (inc. VAT)

Transair 16 Bar Brass G1/2 Wall Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 477.15AED 954.30
10 - 18AED 466.20AED 932.40
20+AED 454.75AED 909.50

Technical Document

Specifications

Connection Thread Size

G1/2

Material

Brass

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

France