Transcend DrivePro 230 Dash Cam with GPS

RS Stock No.: 187-4728Brand: TranscendManufacturers Part No.: TS-DP230M-32G
brand-logo
View all in Dash Cams

Technical Document

Specifications

Model Number

DrivePro 230

Incident Detection

Yes

GPS

Yes

Night Vision

Yes

WiFi

Yes

Screen Size

2.4in

Memory Card Format

MicroSD

Dimensions

70.2 x 63.1 x 34.5mm

Weight

81g

Resolution

1920 x 1080pixels

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam with GPS
AED 1,095.00Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Transcend DrivePro 230 Dash Cam with GPS

P.O.A.

Transcend DrivePro 230 Dash Cam with GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Dash Cam with GPS
AED 1,095.00Each (ex VAT)

Technical Document

Specifications

Model Number

DrivePro 230

Incident Detection

Yes

GPS

Yes

Night Vision

Yes

WiFi

Yes

Screen Size

2.4in

Memory Card Format

MicroSD

Dimensions

70.2 x 63.1 x 34.5mm

Weight

81g

Resolution

1920 x 1080pixels

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam with GPS
AED 1,095.00Each (ex VAT)