Transcend USB 3.1 External Multi Card Reader for Compact Flash & SD Memory Cards
RS Stock No.: 186-3398Brand: TranscendManufacturers Part No.: TS-RDF9K2Distrelec Article No.: 30226565

Technical Document
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.1
Card Types
MicroSD, SD, MMC, Compact Flash
Dimensions
67.6 x 45 x 15.2mm
Weight
30.6g
Height
15.2mm
Length
67.6mm
Width
45mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 156.40
AED 156.40 Each (ex VAT)
AED 164.22
AED 164.22 Each (inc. VAT)
Transcend USB 3.1 External Multi Card Reader for Compact Flash & SD Memory Cards
1
AED 156.40
AED 156.40 Each (ex VAT)
AED 164.22
AED 164.22 Each (inc. VAT)
Transcend USB 3.1 External Multi Card Reader for Compact Flash & SD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.1
Card Types
MicroSD, SD, MMC, Compact Flash
Dimensions
67.6 x 45 x 15.2mm
Weight
30.6g
Height
15.2mm
Length
67.6mm
Width
45mm
Country of Origin
Taiwan, Province Of China